- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 83181
83181
Marinco
12V 80 IP66 Aluminum Housing Motor - 1.5" Shaft OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12V 80 IP66 Aluminum Housing Motor - 1.5" Shaft OEM
Search Keywords: 83181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:83181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512404000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$171.23
5
$166.47
10
$164.19
20
$163.78
50
$157.71
100 +
$153.67
Click for Quote
Log in
to unlock special pricing