- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 83082
Description
+
Wiper Motor - 3000 Series - 12V - 2.5" Shaft - 80 Degree
Search Keywords: 83082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:83082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501316000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$227.23
5
$220.92
10
$217.89
20
$212.08
50
$209.29
100 +
$203.92
Click for Quote
Log in
to unlock special pricing