- Home ›
- All Products›
- 8219
Description
+
15A 125V 2P 3W (5-15R) Hospital Grade Connector - White Body in a Black Housing
Search Keywords: 8219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:8219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.15A Industrial Connectors
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$17.16
10
$16.37
25
$15.88
50
$15.42
100
$14.58
250
$14.19
500 +
$14.00
Click for Quote
Log in
to unlock special pricing