- Home ›
- All Products›
- 8215TL
Marinco
8215TL
15A 125V 2P 3W (5-15P) Connect Glow Hospital Grade Plug - White Body in a Transparent Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 125V 2P 3W (5-15P) Connect Glow Hospital Grade Plug - White Body in a Transparent Housing
Search Keywords: 8215TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:8215TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.15A Industrial Plugs
Product Guides
+
Frequently Asked Questions
Is 8215TL RoHS compliant?
Yes, 8215TL is RoHS compliant.
What is the lead time for 8215TL?
The standard lead time for 8215TL is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$18.23
10
$17.38
25
$16.87
50
$16.38
100
$15.48
250
$15.07
500 +
$14.87
Click for Quote
Log in
to unlock special pricing