- Home ›
- All Products›
- 8179-BSS
Marinco
8179-BSS
Panel AC Main 230VAC 32A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel AC Main 230VAC 32A
Search Keywords: 8179BSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:8179-BSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109150
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 8179-BSS RoHS compliant?
Yes, 8179-BSS is RoHS compliant.
What is the lead time for 8179-BSS?
The standard lead time for 8179-BSS is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$148.64
5
$137.55
10
$131.66
20
$126.25
50
$122.88
100 +
$121.26
Click for Quote
Log in
to unlock special pricing