- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8010070
8010070
Marinco
Stud Module - 8mm and 10mm HD - Double Box Configuration
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stud Module - 8mm and 10mm HD - Double Box Configuration
Search Keywords: 8010070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:8010070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Battery Management.Battery Distribution Components.Stud Blocks.Stud Blocks
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$60.64
5
$54.11
10
$52.49
25
$50.24
50
$48.18
100
$46.89
250 +
$46.28
Click for Quote
Log in
to unlock special pricing