- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7958
7958
Marinco
50A 600VAC 250VDC 3P4W Flanged Inlet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 600VAC 250VDC 3P4W Flanged Inlet
Search Keywords: 7958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:7958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.50A Industrial Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$91.02
5
$84.22
10
$81.78
20
$77.30
50
$75.24
100 +
$74.25
Click for Quote
Log in
to unlock special pricing