- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 777-Z10W-200-B
777-Z10W-200-B
Marinco
200A Z Bar 10 Way Buss Bar - Bulk MC10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
200A Z Bar 10 Way Buss Bar - Bulk MC10
Search Keywords: 777Z10W200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:777-Z10W-200-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Family:Battery Management.Battery Distribution Components.Buss Bars.Buss Bars
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$44.71
5
$39.89
10
$38.70
30
$37.04
50
$35.52
100
$34.57
250 +
$34.12
Click for Quote
Log in
to unlock special pricing