- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7765N
7765N
Marinco
50A 600VAC 250VDC 3P4W Locking Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50A 600VAC 250VDC 3P4W Locking Plug
Search Keywords: 7765N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:7765N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.50A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$105.18
5
$97.33
10
$94.51
20
$89.33
50
$86.95
100 +
$85.80
Click for Quote
Log in
to unlock special pricing