- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 7623100B-BSS
Marinco
7623100B-BSS
Solenoid ML 500A 24V ACR w/Man DTM
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Solenoid ML 500A 24V ACR w/Man DTM
Search Keywords: 7623100BBSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:7623100B-BSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 7623100B-BSS RoHS compliant?
Yes, 7623100B-BSS is RoHS compliant.
What is the lead time for 7623100B-BSS?
The standard lead time for 7623100B-BSS is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$230.39
5
$223.98
10
$220.92
20
$215.03
50
$212.20
100 +
$206.76
Click for Quote
Log in
to unlock special pricing