- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 75SPP.OEM
75SPP.OEM
Marinco
Cordset - 30A 125V - 75' - Yellow - OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cordset - 30A 125V - 75' - Yellow - OEM
Search Keywords: 75SPPOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:75SPP.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.30A Marine Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$215.47
5
$209.48
10
$206.62
20
$201.11
50
$198.46
100 +
$193.37
Click for Quote
Log in
to unlock special pricing