- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 71012
71012
Marinco
Wiper Motor - 1.5 Series - 12V - 2.5" Shaft - 110 Degree
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wiper Motor - 1.5 Series - 12V - 2.5" Shaft - 110 Degree
Search Keywords: 71012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:71012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501206000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Motors.NEED CODE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$294.84
3
$286.65
5
$282.73
10
$282.02
20 +
$275.19
Click for Quote
Log in
to unlock special pricing