- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 71011
Marinco
71011
Wiper Motor - 1.5 Series - 12V - 1.5" Shaft - 110 Degree
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiper Motor - 1.5 Series - 12V - 1.5" Shaft - 110 Degree
Search Keywords: 71011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:71011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501206000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Wiper Systems.Marine Wiper Motors.NEED CODE
Frequently Asked Questions
Is 71011 RoHS compliant?
Yes, 71011 is RoHS compliant.
What is the lead time for 71011?
The standard lead time for 71011 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$294.84
3
$286.65
5
$282.73
10
$282.02
20 +
$275.19
Click for Quote
Log in
to unlock special pricing