- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 705-50A
Marinco
705-50A
Heavy Duty Circuit Breaker Module - 50A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heavy Duty Circuit Breaker Module - 50A
Search Keywords: 70550A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:705-50A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 705-50A RoHS compliant?
Yes, 705-50A is RoHS compliant.
What is the lead time for 705-50A?
The standard lead time for 705-50A is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$133.39
5
$123.43
10
$118.14
20
$113.29
50
$110.27
100 +
$108.82
Click for Quote
Log in
to unlock special pricing