- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 705-135A
705-135A
Marinco
Heavy Duty CB Module - 135A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty CB Module - 135A
Search Keywords: 705135A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:705-135A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Battery Management.Battery Distribution Components.Fuses & Breakers.Breakers
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$137.55
5
$127.28
10
$121.83
20
$116.82
50
$113.71
100 +
$112.21
Click for Quote
Log in
to unlock special pricing