- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6402EL-BX
6402EL-BX
Marinco
Inlet - 63A 230V 4 Wire - Stainless Steel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet - 63A 230V 4 Wire - Stainless Steel
Search Keywords: 6402ELBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6402EL-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.63A Marine Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$192.36
5
$187.01
10
$184.45
20
$179.53
50
$177.17
100 +
$172.63
Click for Quote
Log in
to unlock special pricing