- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6402CRCX
6402CRCX
Marinco
Female Connector - 63A 230V 4 Wire
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Connector - 63A 230V 4 Wire
Search Keywords: 6402CRCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6402CRCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Connectors.Marine Connectors.63A Marine Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$152.71
5
$141.31
10
$135.26
20
$129.70
50
$126.24
100 +
$124.58
Click for Quote
Log in
to unlock special pricing