- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6401CRPX
6401CRPX
Marinco
Male Connector - 63A 230V 3 Wire
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Connector - 63A 230V 3 Wire
Search Keywords: 6401CRPX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6401CRPX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Plugs.Marine Plugs.63A Marine Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$121.21
5
$112.16
10
$107.36
20
$102.94
50
$100.20
100 +
$98.88
Click for Quote
Log in
to unlock special pricing