- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6401CRCX
Marinco
6401CRCX
Female Connector - 63A 230V 3 Wire
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female Connector - 63A 230V 3 Wire
Search Keywords: 6401CRCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6401CRCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6401CRCX RoHS compliant?
Yes, 6401CRCX is RoHS compliant.
What is the lead time for 6401CRCX?
The standard lead time for 6401CRCX is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$145.50
5
$134.64
10
$128.87
20
$123.58
50
$120.28
100 +
$118.70
Click for Quote
Log in
to unlock special pricing