- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6371ELX
6371ELX
Marinco
Inlet - 32A 230V - Stainless Steel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet - 32A 230V - Stainless Steel
Search Keywords: 6371ELX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6371ELX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.32A Marine Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$161.69
5
$157.19
10
$155.04
20
$154.65
50
$148.92
100 +
$145.10
Click for Quote
Log in
to unlock special pricing