- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6371EL-BXPK
Marinco
6371EL-BXPK
Inlet - 32A 230V - Stainless Steel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inlet - 32A 230V - Stainless Steel
Search Keywords: 6371ELBXPK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6371EL-BXPK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.32A Marine Inlets
Frequently Asked Questions
Is 6371EL-BXPK RoHS compliant?
Yes, 6371EL-BXPK is RoHS compliant.
What is the lead time for 6371EL-BXPK?
The standard lead time for 6371EL-BXPK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$239.36
6
$147.30
9
$116.61
12 +
$114.28
Click for Quote
Log in
to unlock special pricing