- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6371EL-B.OEM
6371EL-B.OEM
Marinco
Inlet - 50A 125V - Stainless Steel - OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet - 50A 125V - Stainless Steel - OEM
Search Keywords: 6371ELBOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6371EL-B.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.50A Marine Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$161.44
5
$156.96
10
$154.81
20
$154.42
50
$148.70
100 +
$144.88
Click for Quote
Log in
to unlock special pricing