- Home ›
- All Products›
- 6361CRNS
Marinco
6361CRNS
50A 125V PLUG LOCKING
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
50A 125V PLUG LOCKING
Search Keywords: 6361CRNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6361CRNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 6361CRNS RoHS compliant?
Yes, 6361CRNS is RoHS compliant.
What is the lead time for 6361CRNS?
The standard lead time for 6361CRNS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$100.400
5
$91.867
10 +
$86.125
Click for Quote
Log in
to unlock special pricing