- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6360CRN.OEM
6360CRN.OEM
Marinco
Female Connector - 50A 125V - Yellow - OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Connector - 50A 125V - Yellow - OEM
Search Keywords: 6360CRNOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6360CRN.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Connectors.Marine Connectors.50A Marine Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$105.03
5
$97.19
10
$94.38
20
$89.21
50
$86.83
100 +
$85.68
Click for Quote
Log in
to unlock special pricing