- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6360CRN
6360CRN
Marinco
Female Connector - 50A 125V - Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Connector - 50A 125V - Yellow
Search Keywords: 6360CRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6360CRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Connectors.Marine Connectors.50A Marine Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$110.53
5
$102.28
10
$99.32
20
$93.88
50
$91.37
100 +
$90.17
Click for Quote
Log in
to unlock special pricing