- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6351EL-BX
Marinco
6351EL-BX
Inlet - 32A 220V - Square - White
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Inlet - 32A 220V - Square - White
Search Keywords: 6351ELBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6351EL-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.32A Marine Inlets
Frequently Asked Questions
Is 6351EL-BX RoHS compliant?
Yes, 6351EL-BX is RoHS compliant.
What is the lead time for 6351EL-BX?
The standard lead time for 6351EL-BX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$67.93
5
$60.62
12
$58.81
36
$53.97
60
$53.84
108
$52.53
252 +
$51.84
Click for Quote
Log in
to unlock special pricing