- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 6351EL
6351EL
Marinco
Inlet - 50A 125V - Square - Without Rear Enclosure - White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet - 50A 125V - Square - Without Rear Enclosure - White
Search Keywords: 6351EL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6351EL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$93.06
5
$86.12
10
$83.62
20
$79.04
50
$76.93
100 +
$75.92
Click for Quote
Log in
to unlock special pricing