- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6153SPPX
6153SPPX
Marinco
Cordset - 32A 230V - 50' - Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cordset - 32A 230V - 50' - Yellow
Search Keywords: 6153SPPX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:6153SPPX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.Marine Cordsets.32A Marine Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$781.48
3
$770.78
5 +
$750.22
Click for Quote
Log in
to unlock special pricing