- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 60MR-DSS
60MR-DSS
Marinco
Bates Stage Pin (60A / 125V) Male Panel Mount Double Set Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bates Stage Pin (60A / 125V) Male Panel Mount Double Set Screw
Search Keywords: 60MRDSS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:60MR-DSS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.60A Bates Stage Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$45.78
5
$40.85
10
$39.63
25
$38.48
50
$36.37
100
$35.40
250 +
$34.93
Click for Quote
Log in
to unlock special pricing