- Home ›
- All Products›
- 60MR
Marinco
60MR
Bates Stage Pin (60A / 125V) Male Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bates Stage Pin (60A / 125V) Male Panel Mount
Search Keywords: 60MR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 60MR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Stage Pins.Bates Stage Pins.60A Bates Stage Pins |
Frequently Asked Questions
Is 60MR RoHS compliant?
Yes, 60MR is RoHS compliant.
What is the lead time for 60MR?
The standard lead time for 60MR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$82.65
5
$58.34
10
$55.10
25
$52.20
50
$52.07
100
$51.94
250 +
$51.81
Click for Quote
Log in
to unlock special pricing