- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 60M
Description
+
Bates Stage Pin (60A / 125V) Male Inline
Search Keywords: 60M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:60M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.60A Bates Stage Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$49.97
5
$44.58
10
$43.25
25
$42.00
50
$39.70
100
$38.64
250 +
$38.13
Click for Quote
Log in
to unlock special pricing