- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 600-DCM-5M
600-DCM-5M
Marinco
Installation Cable Kit 16.45 ft (5m)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation Cable Kit 16.45 ft (5m)
Search Keywords: 600DCM5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:600-DCM-5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Battery Management.Battery Distribution Components.Meters & Monitors.DC Monitor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$46.95
5
$41.89
10
$40.64
25
$39.46
50
$37.30
100
$36.31
250 +
$35.83
Click for Quote
Log in
to unlock special pricing