- Home ›
- All Products›
- 5678DRI
Description
+
15A 250V 2P 3W (6-15R) Dust Resistant Inlet - White Body in a Black Housing
Search Keywords: 5678DRI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5678DRI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.15A Industrial Inlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$27.34
5
$25.58
10
$24.40
25
$23.67
50
$22.66
100
$21.73
250 +
$21.15
Click for Quote
Log in
to unlock special pricing