- Home ›
- All Products›
- 5462
5462
Marinco
20A 250V 2P 3W (6-20R) Standard Duplex Receptacle - White Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 250V 2P 3W (6-20R) Standard Duplex Receptacle - White Body in a Black Housing
Search Keywords: 5462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.20A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$27.43
5
$25.66
10
$24.48
25
$23.75
50
$22.73
100
$21.79
250 +
$21.21
Click for Quote
Log in
to unlock special pricing