- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5379
Marinco
5379
20A 125V 2P 3W (5-20R) Flanged Outlet - White Body in a Black Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20A 125V 2P 3W (5-20R) Flanged Outlet - White Body in a Black Housing
Search Keywords: 5379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5379
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.20A Industrial Outlets
Product Guides
+
Frequently Asked Questions
Is 5379 RoHS compliant?
Yes, 5379 is RoHS compliant.
What is the lead time for 5379?
The standard lead time for 5379 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$24.03
5
$22.48
10
$21.45
25
$20.81
50
$20.20
100
$19.10
250 +
$18.59
Click for Quote
Log in
to unlock special pricing