- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5369CRB
Marinco
5369CRB
20A 125V CR Connector Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20A 125V CR Connector Black
Search Keywords: 5369CRB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5369CRB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5369CRB RoHS compliant?
Yes, 5369CRB is RoHS compliant.
What is the lead time for 5369CRB?
The standard lead time for 5369CRB is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.10
10
$17.26
25
$16.75
50
$16.26
100
$15.37
250
$14.96
500 +
$14.76
Click for Quote
Log in
to unlock special pricing