- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5369
Description
+
Standard Connector - 20A - 125V - 2P - 3W.
Search Keywords: 5369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$23.29
5
$21.79
10
$20.78
25
$20.16
50
$19.58
100
$18.51
250 +
$18.01
Click for Quote
Log in
to unlock special pricing