- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5366CR
5366CR
Marinco
Male Plug - 20A 125V - Yellow
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Plug - 20A 125V - Yellow
Search Keywords: 5366CR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5366CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Plugs.Marine Plugs.20A Marine Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$33.78
5
$31.60
10
$30.14
25
$29.24
50
$27.99
100
$26.84
250 +
$26.12
Click for Quote
Log in
to unlock special pricing