- Home ›
- All Products›
- 5352
5352
Marinco
20A 125V 2P 3W (5-20R) Standard Duplex Receptacle - White Body in a Black Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 125V 2P 3W (5-20R) Standard Duplex Receptacle - White Body in a Black Housing
Search Keywords: 5352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.20A Industrial Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$15.84
25
$14.36
50
$13.72
100
$13.13
250
$12.59
500
$12.25
1,000 +
$12.09
Click for Quote
Log in
to unlock special pricing