- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 529355
529355
Marinco
Bulb - Single Contact Bayonet - 12V - .42A - 5W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bulb - Single Contact Bayonet - 12V - .42A - 5W
Search Keywords: 529355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:529355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.Incandescent Bulbs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$6.45
50
$6.25
100
$5.97
250
$5.71
500
$5.48
1,000
$5.33
2,500 +
$5.19
Click for Quote
Log in
to unlock special pricing