- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 529348
529348
Marinco
Bulb - Double Contact Index - 120V - .21A - 25W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bulb - Double Contact Index - 120V - .21A - 25W
Search Keywords: 529348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:529348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.Incandescent Bulbs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$21.28
10
$18.98
25
$18.42
50
$17.88
100
$16.90
250
$16.45
500 +
$16.21
Click for Quote
Log in
to unlock special pricing