- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 529302
529302
Marinco
Bulb - Double Contact Bayonet - 32V - .94A - 30W - 26CP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bulb - Double Contact Bayonet - 32V - .94A - 30W - 26CP
Search Keywords: 529302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:529302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.Incandescent Bulbs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.91
25
$13.52
50
$12.91
100
$12.36
250
$11.85
500
$11.53
1,000 +
$11.36
Click for Quote
Log in
to unlock special pricing