- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 529301
529301
Marinco
Bulb - Double Contact Bayonet - 24V - 1.25A - 30W - 26CP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bulb - Double Contact Bayonet - 24V - 1.25A - 30W - 26CP
Search Keywords: 529301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:529301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.Incandescent Bulbs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$15.66
25
$14.19
50
$13.55
100
$12.97
250
$12.44
500
$12.11
1,000 +
$11.93
Click for Quote
Log in
to unlock special pricing