- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 529300
Marinco
529300
Bulb - Double Contact Bayonet - 12V - 2.5A - 30W - 26CP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bulb - Double Contact Bayonet - 12V - 2.5A - 30W - 26CP
Search Keywords: 529300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:529300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8512202080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Marine Accessories.Marine Lighting.Replacement Bulbs.Incandescent Bulbs
Frequently Asked Questions
Is 529300 RoHS compliant?
Yes, 529300 is RoHS compliant.
What is the lead time for 529300?
The standard lead time for 529300 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$14.88
25
$13.48
50
$12.88
100
$12.33
250
$11.82
500
$11.51
1,000 +
$11.33
Click for Quote
Log in
to unlock special pricing