- Home ›
- All Products›
- 5279DRO
Marinco
5279DRO
15A 125V 2P 3W (5-15R) Dust Resistant Outlet - White Body in a Black Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 125V 2P 3W (5-15R) Dust Resistant Outlet - White Body in a Black Housing
Search Keywords: 5279DRO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5279DRO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.15A Industrial Outlets
Product Guides
+
Frequently Asked Questions
Is 5279DRO RoHS compliant?
Yes, 5279DRO is RoHS compliant.
What is the lead time for 5279DRO?
The standard lead time for 5279DRO is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
2 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$28.06
5
$26.40
10
$25.68
25
$24.73
50
$24.01
100
$23.30
250 +
$22.35
Click for Quote
Log in
to unlock special pricing