- Home ›
- All Products›
- 5279BL
Description
+
15A 125V 2P 3W (5-15R) Flanged Outlet - Black Body in a Black Housing
Search Keywords: 5279BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5279BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.15A Industrial Outlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$14.47
25
$13.11
50
$12.52
100
$11.99
250
$11.49
500
$11.19
1,000 +
$11.04
Click for Quote
Log in
to unlock special pricing