- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5278.OEM
5278.OEM
Marinco
15A 125V 2P 3W SB INLET FLANGED MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 125V 2P 3W SB INLET FLANGED MASTER/50
Search Keywords: 5278OEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5278.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.15A Industrial Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$13.22
25
$11.98
50
$11.45
100
$10.96
250
$10.51
500
$10.23
1,000 +
$10.09
Click for Quote
Log in
to unlock special pricing