- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 5269.OEM
Description
+
15A 125V 2P 3W CONNECTOR MASTER/50
Search Keywords: 5269OEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5269.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.36
50
$8.94
100
$8.68
250
$8.21
500
$7.99
1,000 +
$7.87
Click for Quote
Log in
to unlock special pricing