- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5269L
5269L
Marinco
15A 125V 2P 3W (5-15R) Connect Glow Connector - White Body in a Transparent Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15A 125V 2P 3W (5-15R) Connect Glow Connector - White Body in a Transparent Housing
Search Keywords: 5269L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5269L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.15A Industrial Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$26.47
5
$24.76
10
$23.62
25
$22.91
50
$21.93
100
$21.03
250 +
$20.47
Click for Quote
Log in
to unlock special pricing