- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5269CRB
Marinco
5269CRB
15A 125V CR Connector Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 125V CR Connector Black
Search Keywords: 5269CRB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:5269CRB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5269CRB RoHS compliant?
Yes, 5269CRB is RoHS compliant.
What is the lead time for 5269CRB?
The standard lead time for 5269CRB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$16.52
10
$15.75
25
$15.28
50
$14.84
100
$14.03
250
$13.65
500 +
$13.47
Click for Quote
Log in
to unlock special pricing